Crydom Solid State Relays SSR 625847

Crydom Brand: Crydom
The Crydom collection comprises solid state relays designed for reliable switching in AC applications, featuring robust construction with optically isolated components and zero crossing technology.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Switching Current Contact Configuration Length Switching Voltage Width Height Ambient temperature Control voltage (min.) Maximum Temperature Enclosure Min. temperature Operating Voltage Switching type Switching voltage (min.) Type
Crydom A53TP25D SSR 25A 530V AC Zero Crossing Optically Isolated SCR
Crydom A53TP25D SSR 25A 530V AC Zero Crossing Optically Isolated SCR
Standard range
Order code: 08-8388
MPN: A53TP25D

Despatched within 4 working days - 11 in stock
1+ £233.62
Price per unit Ex VAT
280V AC 25A 103.8mm 75mm 30mm -40 - +80°C 90V AC +80°C -40°C 48 - 530V AC Zero crossing 48V AC SSR
Crydom CKRA2430 Series Solid State Relay 30A 240VAC SPST-NO
Crydom CKRA2430 Series Solid State Relay 30A 240VAC SPST-NO
Extended range
Order code: 08-8389
MPN: CKRA2430

Back order - 10 availableBack-order availability date - 02/11/2026
1+ £192.89
Price per unit Ex VAT
280V AC 30A SPST-NO 280VAC SSR
Crydom CWD2425P Series SSR 25 A 240 V AC Panel Mount Zero-Cross
Crydom CWD2425P Series SSR 25 A 240 V AC Panel Mount Zero-Cross
Extended range
Order code: 08-8390
MPN: CWD2425P

Back order - 21 availableBack-order availability date - 08/11/2026
1+ £66.17
Price per unit Ex VAT
280V AC 25A 280VAC SSR
Crydom D2425PG SSR Relay 25A 240VAC Panel Mount Zero-Cross Switching
Crydom D2425PG SSR Relay 25A 240VAC Panel Mount Zero-Cross Switching
Standard range
Order code: 08-8391
MPN: D2425PG

Despatched within 4 working days - 8 in stock
1+ £47.48
Price per unit Ex VAT
240V AC 25A 240VAC SSR
Crydom MCX480D5 SSR 5A 660V AC Zero Crossing SCR Output for High Loads
Crydom MCX480D5 SSR 5A 660V AC Zero Crossing SCR Output for High Loads
Standard range
Order code: 08-8396
MPN: MCX480D5

Despatched within 4 working days - 15 in stock
1+ £35.98
Price per unit Ex VAT
15V DC 5A 43.1mm 660VAC 10.2mm 25.4mm 4V DC +80°C SIP 4 -40°C Zero crossing 48V AC SSR

Trustpilot