Crydom A53TP25D SSR 25A 530V AC Zero Crossing Optically Isolated SCR

Image Representative of Range

Crydom A53TP25D SSR 25A 530V AC Zero Crossing Optically Isolated SCR

MPN
A53TP25D
Brand
Crydom
EAN-13
2050003739535
Order Code
08-8388
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £233.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Crydom A53TP25D is a solid state relay with a maximum switching voltage of 530 V AC and a current rating of 25 A, featuring zero crossing technology for efficient operation. This semiconductor switch is ideal for industrial and electronic applications where reliable and silent switching is required. Typical uses include controlling resistive and inductive loads in heating, lighting, and motor applications.
Type SSR
Input Voltage 280V AC
Switching Current 25A
Length 103.8mm
Width 75mm
Height 30mm
Ambient temperature -40 - +80°C
Control voltage (min.) 90V AC
Maximum Temperature +80°C
Min. temperature -40°C
Operating Voltage 48 - 530V AC
Switching type Zero crossing
Switching voltage (min.) 48V AC

Reviews

Be the first to submit a review

Trustpilot