Crydom CKRA2430 Series Solid State Relay 30A 240VAC SPST-NO

Image Representative of Range

Crydom CKRA2430 Series Solid State Relay 30A 240VAC SPST-NO

MPN
CKRA2430
Brand
Crydom
EAN-13
2050007285151
Order Code
08-8389
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £192.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 06/10/2026

The Sensata Crydom CKRA2430 is a solid state relay with a 30A current rating and 280VAC voltage capacity.

It features a DIN rail mount design for easy installation.

The relay is typically utilised in industrial automation and control applications.

Known for its reliability and durability, it delivers efficient performance and long service life.


Type SSR
Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 30A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot