Crydom CWD2425P Series SSR 25 A 240 V AC Panel Mount Zero-Cross

Image Representative of Range

Crydom CWD2425P Series SSR 25 A 240 V AC Panel Mount Zero-Cross

MPN
CWD2425P
Brand
Crydom
EAN-13
2050007286233
Order Code
08-8390
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £66.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 12/10/2026

Sensata Crydom CWD2425P is a solid-state relay designed for panel mounting.

It has a current rating of 25A and can handle up to 280VAC, with a control voltage range of 4-32VDC.

The relay features IP20 protection, making it suitable for industrial environments.

It is typically used in automation systems and motor control applications.


Type SSR
Input Voltage 280V AC
Switching Current 25A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot