Crydom D2425PG SSR Relay 25A 240VAC Panel Mount Zero-Cross Switching

Image Representative of Range

Crydom D2425PG SSR Relay 25A 240VAC Panel Mount Zero-Cross Switching

MPN
D2425PG
Brand
Crydom
EAN-13
2050007286677
Order Code
08-8391
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £51.87 £47.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Sensata Crydom D2425PG is a solid-state relay designed for panel mount applications.

With a 25A current rating and 240VAC operation, it offers reliable switching capabilities.

This relay is ideal for industrial automation and motor control systems.

Its robust design ensures longevity and efficient performance in demanding environments.


Type SSR
Input Voltage 240V AC
Switching Current 25A
Switching Voltage 240VAC

Reviews

Be the first to submit a review

Trustpilot