Crydom MCX480D5 SSR 5A 660V AC Zero Crossing SCR Output for High Loads

Image Representative of Range

Crydom MCX480D5 SSR 5A 660V AC Zero Crossing SCR Output for High Loads

MPN
MCX480D5
Brand
Crydom
EAN-13
2050003739603
Order Code
08-8396
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Sensata/Crydom MCX480D5 is a solid state relay designed for PCB mounting.

It supports a load voltage of up to 660 VAC and can handle a current of 5A.

The control voltage ranges between 3 to 15 VDC.

This relay is ideal for use in industrial control applications where high reliability and switching speed are necessary.


Type SSR
Input Voltage 15V DC
Switching Current 5A
Switching Voltage 660VAC
Length 43.1mm
Width 10.2mm
Height 25.4mm
Control voltage (min.) 4V DC
Enclosure SIP 4
Maximum Temperature +80°C
Min. temperature -40°C
Switching type Zero crossing
Switching voltage (min.) 48V AC

Reviews

Be the first to submit a review

Trustpilot