Crouzet Solid State Relays SSR 619407

Crouzet Brand: Crouzet
The grouping of solid state relays by crouzet exhibits various functionalities for controlling AC loads up to 25 amperes and 510 volts, featuring options for both zero-voltage switching and random timing.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Switching Current Control voltage (min.) Connection Switching type Type Contact Configuration Switching Voltage Length Width Height Maximum Temperature Min. temperature Misc Attribute Switching voltage (min.)
Crouzet GN325ASZH SSR 25A 510V AC Zero-Voltage Switching 1pc
Crouzet GN325ASZH SSR 25A 510V AC Zero-Voltage Switching 1pc
Order code: 02-4072
MPN: GN325ASZH
1+ £179.68
Price per unit Ex VAT
255V DC 25A 24V DC Zero -voltage switching SSR 3PST-NO 510VAC 100mm 76.5mm 34.7mm +80°C -40°C SSR GN3 24V DC
Crouzet GN325DSRH SSR 25A 510VAC Random Timing 1pc
Crouzet GN325DSRH SSR 25A 510VAC Random Timing 1pc
Extended range
Order code: 02-4073
MPN: GN325DSRH

Available to back orderBack order, lead time 14 days
1+ £194.17
Price per unit Ex VAT
32V DC 25A 4V DC Random timing SSR 3PST-NO 510VAC 100mm 76.5mm 34.7mm +80°C -40°C SSR GN3 24V DC
Crouzet GN325DSZH GN Series SSR 25A 510V AC Zero-Voltage Switching
Crouzet GN325DSZH GN Series SSR 25A 510V AC Zero-Voltage Switching
Extended range
Order code: 02-4074
MPN: GN325DSZH

Available to back orderBack order, lead time 3 weeks
1+ £169.12
Price per unit Ex VAT
32V DC 25A 4V DC Zero -voltage switching SSR 3PST-NO 510VAC 100mm 76.5mm 34.7mm +80°C -40°C SSR GN3 24V DC
Crouzet GN350DSRH SSR 50A Max 510V AC Random Timing 1pc
Crouzet GN350DSRH SSR 50A Max 510V AC Random Timing 1pc
Order code: 02-4075
MPN: GN350DSRH
1+ £219.23
Price per unit Ex VAT
32V DC 50A 4V DC Screw terminal Random timing SSR 3PST-NO 510VAC 100mm 76.5mm 34.7mm +80°C -40°C SSR GN3 24V DC
Crouzet GN350DSZH SSR 50A 510V AC Zero-Voltage Switching Single Unit
Crouzet GN350DSZH SSR 50A 510V AC Zero-Voltage Switching Single Unit
Standard range
Order code: 02-4076
MPN: GN350DSZH

Despatched within 4 working days - 1 in stock
1+ £194.17
Price per unit Ex VAT
32V DC 50A 4V DC Screw terminal Zero -voltage switching SSR 3PST-NO 510VAC 100mm 76.5mm 34.7mm +80°C -40°C SSR GN3 24V DC

Trustpilot