Crouzet GN325ASZH SSR 25A 510V AC Zero-Voltage Switching 1pc

Order Code:

02-4072

Brand: Crouzet MPN: GN325ASZH EAN-13: 3593150050058

Discontinued


Crouzet's GN325ASZH is a solid state relay designed for managing switching voltages up to 510 V AC with a current rating of 25 A. Featuring zero voltage switching, it efficiently reduces electrical noise and enhanced performance. Ideal for industrial applications, it's used in systems requiring precise control over high-power circuits.
Type SSR
Input Voltage 255V DC
Switching Current 510V AC
Length 100mm
Width 76.5mm
Height 34.7mm
Control voltage (min.) 24V DC
Current load (max.) 25A
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN3
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

Trustpilot