Crouzet GN325DSRH SSR 25A 510VAC Random Timing 1pc

Order Code:

02-4073

Brand: Crouzet MPN: GN325DSRH EAN-13: 3593150050041

Discontinued


The Crouzet GN325DSRH is a solid state relay with a maximum switching voltage of 510 V AC and a current rating of 25 A. This electronic relay features random timing and is typically used in applications requiring reliable semiconductor switching. It is ideal for industrial automation and control systems where precision and durability are essential.
Type SSR
Input Voltage 32V DC
Switching Current 510V AC
Length 100mm
Width 76.5mm
Height 34.7mm
Control voltage (min.) 4V DC
Current load (max.) 25A
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN3
Switching type Random timing
Switching voltage (min.) 24V DC

Trustpilot