Crouzet GN325DSZH GN Series SSR 25A 510V AC Zero-Voltage Switching

Order Code:

02-4074

Brand: Crouzet MPN: GN325DSZH EAN-13: 3593150050034
Qty Unit Price (Ex VAT)
1+ £164.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Crouzet's GN325DSZH solid state relay (SSR) offers efficient zero-voltage switching with a maximum switching voltage of 510 V AC and a current rating of 25 A. This semiconductor switch is ideal for use in electronic applications requiring reliable and noise-free performance. Typical uses include controlling heating elements, motors, and lighting systems in industrial automation.
Type SSR
Input Voltage 32V DC
Switching Current 510V AC
Length 100mm
Width 76.5mm
Height 34.7mm
Control voltage (min.) 4V DC
Current load (max.) 25A
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN3
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot