Crouzet GN350DSRH SSR 50A Max 510V AC Random Timing 1pc

Order Code:

02-4075

Brand: Crouzet MPN: GN350DSRH EAN-13: 3593150050072
  • Quickly find another product in this range by Switching type:

    Random timing Zero -voltage switching
Qty Was Unit Price (Ex VAT)
1+ £195.42 £195.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Crouzet GN350DSRH is a solid state relay capable of handling a maximum switching voltage of 510 V AC. This semiconductor switch features random timing, making it suitable for applications requiring precise control without zero-crossing switching. Ideal for situations where silent operations are necessary, this SSR is commonly used in industrial automation and control systems.
Type SSR
Input Voltage 32V DC
Switching Current 510V AC
Length 100mm
Width 76.5mm
Height 34.7mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 50A
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN3
Switching type Random timing
Switching voltage (min.) 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot