Crouzet GN350DSZH SSR 50A 510V AC Zero-Voltage Switching Single Unit

MPN
GN350DSZH
Brand
Crouzet
EAN-13
3593150050065
Order Code
02-4076
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £194.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Crouzet GN350DSZH solid state relay offers semiconductor switching with a maximum switching voltage of 510 V AC and zero-crossing capability. As a reliable electronic relay, it supports applications requiring efficient power management and control. Ideal for industrial automation, it ensures minimal electrical noise and enhanced lifespan.
Type SSR
Input Voltage 32V DC
Contact Configuration 3PST-NO
Switching Current 50A
Switching Voltage 510VAC
Length 100mm
Width 76.5mm
Height 34.7mm
Connection Screw terminal
Control voltage (min.) 4V DC
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN3
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

Reviews

Be the first to submit a review

Trustpilot