Conrad NPI - Amphenol

Amphenol Brand: Amphenol
These components by Amphenol are part of a range of D-sub pin set and pin strip sets, which feature various configurations for connection through pins and soldering mechanisms.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Ways Mounting Direction Contact Material Contact Type Mating Cycles No. of Rows Number of pins Plug / Socket Connection Angle Plating Material Factory colour Temperature Range Test Voltage Type
Amphenol L17DTPK-M-09+L717DE09PST D-Sub Pin Set 9 Pins 180° Screws
Amphenol L17DTPK-M-09+L717DE09PST D-Sub Pin Set 9 Pins 180° Screws
Order code: 01-2027
MPN: L17DTPK-M-09+L717DE09PST
1+ £16.62
Price per unit Ex VAT
Screws 9 180 Degree Brass Machined contacts 2 9 Pin strip, straight 180° Gold on nickel Metal -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-M-09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder
Amphenol L17DTPK-M-09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder
Standard range
Order code: 01-2029
MPN: L17DTPK-M-09+L717HDE15P

Despatched within 4 working days - 23 in stock
1+ £6.89
10+ £6.62
100+ £6.16
500+ £5.62
Price per unit Ex VAT
Solder bucket 15 Straight Copper alloy Punched contacts 100 3 15 Pin strip, straight 180° Gold on nickel Metal -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-M-09+L717SDE09P D-Sub Pin Strip Set 9-Pin Solder Bucket
Amphenol L17DTPK-M-09+L717SDE09P D-Sub Pin Strip Set 9-Pin Solder Bucket
Extended range
Order code: 01-2031
MPN: L17DTPK-M-09+L717SDE09P

Available to back orderBack order, lead time 7 weeks
1+ £5.60
10+ £5.12
50+ £4.72
100+ £4.35
500+ £4.08
Price per unit Ex VAT
Solder bucket 9 Straight Copper alloy Punched contacts 100 2 9 Pin strip, straight 180° Gold on nickel Metal -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-M-15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder 180°
Amphenol L17DTPK-M-15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder 180°
Standard range
Order code: 01-2035
MPN: L17DTPK-M-15+L717HDA26P

Despatched within 4 working days - 33 in stock
1+ £5.56
10+ £5.37
50+ £5.31
Price per unit Ex VAT
Solder bucket 26 180 Degree Copper alloy Punched contacts 100 3 26 Pin strip, straight 180° Gold on nickel Metal -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-M-25+L717HDB44P D-Sub Pin Strip Set 44 Pins Solder
Amphenol L17DTPK-M-25+L717HDB44P D-Sub Pin Strip Set 44 Pins Solder
Standard range
Order code: 01-2041
MPN: L17DTPK-M-25+L717HDB44P

Despatched within 4 working days - 3 in stock
1+ £7.90
10+ £7.15
Price per unit Ex VAT
Solder bucket 44 Straight Copper alloy Punched contacts 100 3 44 Pin strip, straight 180° Gold on nickel Metal -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-M-25+L717SDB25P D-Sub Pin Strip Set 25 Pins 180° 1pc
Amphenol L17DTPK-M-25+L717SDB25P D-Sub Pin Strip Set 25 Pins 180° 1pc
Standard range
Order code: 01-2043
MPN: L17DTPK-M-25+L717SDB25P

Despatched within 4 working days - 4 in stock
1+ £4.75
Price per unit Ex VAT
Solder bucket 25 180 Degree Copper alloy Punched contacts 100 2 25 Pin strip, straight 180° Gold on nickel Metal -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-M-37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder
Amphenol L17DTPK-M-37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder
Order code: 01-2049
MPN: L17DTPK-M-37+L717SDC37P
1+ £8.94
10+ £8.19
50+ £7.56
100+ £7.02
500+ £6.49
Price per unit Ex VAT
Solder bucket 37 Straight Copper alloy Punched contacts 100 2 37 Pin strip, straight 180° Gold on nickel Metal -55 °C up to +85°C 1000V D-SUB pin strip set

Trustpilot