Amphenol L17DTPK-M-25+L717HDB44P D-Sub Pin Strip Set 44 Pins Solder

Image Representative of Range

Amphenol L17DTPK-M-25+L717HDB44P D-Sub Pin Strip Set 44 Pins Solder

MPN
L17DTPK-M-25+L717HDB44P
Brand
Amphenol
EAN-13
4064161273853
Order Code
01-2041
Country of Origin
Sweden
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Amphenol L17DTPK-M-25+L717HDB44P D-SUB pin strip set features 44 pins and a solder bucket configuration. This connector is ideal for creating reliable connections in electronic applications requiring robust data transmission. Typically used in telecommunications and computing, it ensures secure and durable interfacing.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating cycles 100
No. of Rows 3
Number of pins 44
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot