Christmas Opening Hours and Delivery Dates here
Amphenol L17DTPK-M-09+L717SDE09P D-Sub Pin Strip Set 9-Pin Solder Bucket

Image Representative of Range

Amphenol L17DTPK-M-09+L717SDE09P D-Sub Pin Strip Set 9-Pin Solder Bucket

Order Code:

01-2031

Brand: Amphenol MPN: L17DTPK-M-09+L717SDE09P EAN-13: 2050005498362
Qty Unit Price (Ex VAT)
1+ £5.59
10+ £5.12
50+ £4.71
100+ £4.35
500+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 09/01/2026

Amphenol manufactures the L17DTPK-M-09+L717SDE09P D-SUB pin strip set, featuring 9 pins and a solder bucket connection. This D-sub connector is ideal for secure electrical connections in electronic devices and computer systems. Its robust design ensures reliable performance in industrial and commercial applications.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Metal
Mating cycles 100
Temperature Range -55 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot