Amphenol L17DTPK-M-25+L717SDB25P D-Sub Pin Strip Set 25 Pins 180° 1pc

Image Representative of Range

Amphenol L17DTPK-M-25+L717SDB25P D-Sub Pin Strip Set 25 Pins 180° 1pc

MPN
L17DTPK-M-25+L717SDB25P
Brand
Amphenol
EAN-13
2050005497273
Order Code
01-2043
Country of Origin
Sweden
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Amphenol L17DTPK-M-25+L717SDB25P is a D-SUB pin strip set with 25 pins designed for solder bucket connections. This high-performance connector is ideal for use in telecommunications, computer interfaces, and industrial equipment. Its robust construction ensures reliable data transmission in various applications.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot