Amphenol L17DTPK-M-15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder 180°

Image Representative of Range

Amphenol L17DTPK-M-15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder 180°

MPN
L17DTPK-M-15+L717HDA26P
Brand
Amphenol
EAN-13
4064161273198
Order Code
01-2035
Country of Origin
Sweden
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.72
50+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Amphenol's L17DTPK-M-15+L717HDA26P D-SUB pin strip set features 26 pins and is designed with a 180° solder bucket configuration. It is typically used in electronic and automation systems for reliable data transmission and connectivity. This robust D-SUB connector is ideal for applications requiring secure and durable interfacing solutions.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating cycles 100
No. of Rows 3
Number of pins 26
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot