Amphenol L17DTPK-M-09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder

Image Representative of Range

Amphenol L17DTPK-M-09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder

MPN
L17DTPK-M-09+L717HDE15P
Brand
Amphenol
EAN-13
4064161273556
Order Code
01-2029
Country of Origin
Sweden
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.89
10+ £6.31
50+ £5.81
100+ £5.37
500+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Amphenol's L17DTPK-M-09+L717HDE15P D-SUB pin strip set is a 15-pin solder bucket connector. This set is ideal for creating secure and reliable connections, suitable for various electronic and industrial applications. It's commonly used in computer interfaces and telecommunication devices for its robust and efficient connectivity.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot