Amphenol L17DTPK-M-09+L717DE09PST D-Sub Pin Set 9 Pins 180° Screws

Image Representative of Range

Amphenol L17DTPK-M-09+L717DE09PST D-Sub Pin Set 9 Pins 180° Screws

MPN
L17DTPK-M-09+L717DE09PST
Brand
Amphenol
EAN-13
4064161273341
Order Code
01-2027
Country of Origin
Sweden
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.94 £16.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Amphenol L17DTPK-M-09+L717DE09PST D-SUB pin strip set features nine pins and includes one screw for secure connections. This robust d-sub connector is ideal for both d-sub receptacle and d-sub connector applications, offering reliable performance in electronic and data transmission systems. Typical uses include computer interfaces and industrial automation equipment.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Screws
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Metal
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot