Amphenol L17DTPK-M-37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder

Image Representative of Range

Amphenol L17DTPK-M-37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder

MPN
L17DTPK-M-37+L717SDC37P
Brand
Amphenol
EAN-13
2050005496061
Order Code
01-2049
Country of Origin
Sweden
View Full Product Range (7)

Discontinued


The Amphenol L17DTPK-M-37+L717SDC37P D-SUB pin strip set is a robust 37-pin connector with a solder bucket termination, designed for reliable data transmission. As a highly durable D-SUB connector, it's commonly used in telecommunications and computer interfaces, offering secure connections and ease of assembly. Ideal for both commercial and industrial applications, it ensures efficient and stable performance in various settings.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 37
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot