Cimco 180286 Blade Terminal 2.8mm Width 0.8mm Thick 180° Red 1 piece |
11-5964
|
|
Despatched within 4 working days - 247 in stock
|
25+ £0.198
Price per unit Ex VAT
|
Red |
2.8mm |
|
2.8mm |
0.5 - 1mm² |
0.50 - 1mm² |
1mm² |
0.50mm² |
2.8 x 0.8 mm |
PA 6.6 |
0.8mm |
180° |
0.8mm |
Brass tin plated |
Partially insulated |
Yes |
-60 - +105°C |
Blade terminal |
Cimco 180288 Blade Terminal 4.8mm Width x 0.8mm Thickness Red Insulated |
11-5965
|
|
|
25+ £0.198
Price per unit Ex VAT
|
Red |
4.8mm |
Tab |
4.8mm |
0.5 - 1mm² |
0.50 - 1mm² |
1mm² |
0.50mm² |
4.8 x 0.8 mm |
PA 6.6 |
0.8mm |
180° |
0.8mm |
Brass tin plated |
Partially insulated |
Yes |
-60 - +105°C |
Blade terminal |
Cimco 180290 Blade Terminal 6.3mm Width 0.8mm Thick Red 1 piece |
11-5966
|
|
Despatched within 4 working days - 1,680 in stock
|
50+ £0.139
Price per unit Ex VAT
|
Red |
6.3mm |
Tab |
6.3mm |
0.5 - 1mm² |
0.50 - 1mm² |
1mm² |
0.50mm² |
6.3 x 0.8 mm |
PA 6.6 |
0.8mm |
180° |
0.8mm |
Brass tin plated |
Partially insulated |
Yes |
-60 - +105°C |
Blade terminal |
Cimco 180291 Blade Terminal 4.8mm Width 0.8mm Thick Blue Insulated |
11-5967
|
|
Despatched within 4 working days - 122 in stock
|
25+ £0.206
Price per unit Ex VAT
|
Blue |
4.8mm |
|
4.8mm |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
2.50mm² |
1.50mm² |
4.8 x 0.8 mm |
PA 6.6 |
0.8mm |
180° |
0.8mm |
Brass tin plated |
Partially insulated |
Yes |
-60 - +105°C |
Blade terminal |
Cimco 180292 Blade Terminal 6.3mm Wide 0.8mm Thick Blue 1 piece |
11-5968
|
|
Despatched within 4 working days - 283 in stock
|
50+ £0.139
Price per unit Ex VAT
|
Blue |
6.3mm |
Tab |
6.3mm |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
2.50mm² |
1.50mm² |
6.3 x 0.8 mm |
PA 6.6 |
0.8mm |
180° |
0.8mm |
Brass tin plated |
Partially insulated |
Yes |
-60 - +105°C |
Blade terminal |
Cimco 180294 Blade Terminal 6.3mm Width 0.8mm Thick Yellow Insulated |
11-5969
|
|
Despatched within 4 working days - 129 in stock
|
50+ £0.159
Price per unit Ex VAT
|
Yellow |
6.3mm |
|
6.3mm |
4 - 6mm² |
4 - 6mm² |
6mm² |
4mm² |
6.3 x 0.8 mm |
PA 6.6 |
0.8mm |
180° |
0.8mm |
Brass tin plated |
Partially insulated |
Yes |
-60 - +105°C |
Blade terminal |