Cimco 180294 Blade Terminal 6.3mm Width 0.8mm Thick Yellow Insulated

Image Representative of Range

Cimco 180294 Blade Terminal 6.3mm Width 0.8mm Thick Yellow Insulated

MPN
180294
Brand
Cimco
EAN-13
2050001251336
Order Code
11-5969
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The Cimco 180294 is a yellow, partially insulated crimp connector with a blade terminal width of 6.3 mm and thickness of 0.8 mm. It is used for secure electrical connections in automotive and household wiring. This durable connector is ideal for quick attachment and easy installation.
Insulation PA 6.6
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -60 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot