Cimco 180286 Blade Terminal 2.8mm Width 0.8mm Thick 180° Red 1 piece

MPN
180286
Brand
Cimco
EAN-13
2050001251282
Order Code
11-5964
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

The Cimco 180286 blade terminal is a crimp connector with a 2.8 mm width and 0.8 mm thickness, partially insulated and coloured red. Manufactured by Cimco, this connector is known for its durability and efficient electrical connection. It is commonly used in automotive and electronics applications for secure and reliable terminal connections.
Insulation PA 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Support sleeve Yes
Temperature Range -60 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot