Cimco 180292 Blade Terminal 6.3mm Wide 0.8mm Thick Blue 1 piece

MPN
180292
Brand
Cimco
EAN-13
2050001251329
Order Code
11-5968
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

The Cimco 180292 blade terminal is a partially insulated blue crimp connector with a width of 6.3 mm and a thickness of 0.8 mm. It is designed for creating secure electrical connections typically used in automotive and appliance applications. This terminal offers a reliable solution for efficient wiring tasks, ensuring stable and safe electrical connectivity.
Insulation PA 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -60 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot