Cimco 180291 Blade Terminal 4.8mm Width 0.8mm Thick Blue Insulated

MPN
180291
Brand
Cimco
EAN-13
2050001251312
Order Code
11-5967
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.206
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Cimco 180291 is a blue, partially insulated blade terminal with a connector width of 4.8 mm and a thickness of 0.8 mm. It is ideal for secure electrical connections in automotive and industrial applications. This crimp connector by Cimco ensures reliable conductivity at 180° angles.
Insulation PA 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Support sleeve Yes
Temperature Range -60 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot