Cimco 180288 Blade Terminal 4.8mm Width x 0.8mm Thickness Red Insulated

Image Representative of Range

Cimco 180288 Blade Terminal 4.8mm Width x 0.8mm Thickness Red Insulated

MPN
180288
Brand
Cimco
EAN-13
2050001251299
Order Code
11-5965
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Cimco 180288 is a crimp connector that features a 4.8 mm blade terminal width and 0.8 mm thickness, designed for secure electrical connections. This partially insulated, red connector is typically used in automotive and electrical installations for reliable and efficient wire termination. Suitable for a variety of applications, it ensures safety and durability in demanding environments.
Insulation PA 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Support sleeve Yes
Temperature Range -60 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot