Cimco 180290 Blade Terminal 6.3mm Width 0.8mm Thick Red 1 piece

Image Representative of Range

Cimco 180290 Blade Terminal 6.3mm Width 0.8mm Thick Red 1 piece

MPN
180290
Brand
Cimco
EAN-13
2050001251305
Order Code
11-5966
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,891 in stock

The Cimco 180290 is a crimp connector classified as a blade terminal with a width of 6.3 mm and a thickness of 0.8 mm. This red, partially insulated connector is designed for secure and reliable connections, suitable for electrical and automotive applications. Its standard size allows for compatibility with a wide range of electrical components and systems.
Insulation PA 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -60 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot