Cellularline BOOK3GALA15B BOOK Samsung Galaxy A15 5G Blue Stand Case |
18-7435
|
|
|
1+ £18.18
Price per unit Ex VAT
|
Samsung Galaxy A15 |
Blue |
Galaxy A15 |
Blue |
Yes |
|
84mm |
166.5mm |
|
16.5 cm (6.5) |
1 |
185mm |
Hanging box |
143g |
18mm |
|
Bump resistant, Scratch resistant |
1 pc(s) |
|
16,5 cm (6,5") |
Cellularline BOOK3GALA15K Booklet Samsung Galaxy A15 5G Black Stand Case |
18-7436
|
|
|
1+ £18.18
Price per unit Ex VAT
|
Samsung Galaxy A15 |
Black |
Galaxy A15 |
Black |
Yes |
|
88mm |
167mm |
|
16.5 cm (6.5) |
1 |
210mm |
Hanging box |
144g |
19mm |
|
Bump resistant, Scratch resistant |
1 pc(s) |
|
16,5 cm (6,5") |
Cellularline BOOK3GALA16B Booklet Case Samsung Galaxy A16 5G Blue Stand |
18-7437
|
|
|
1+ £20.63
Price per unit Ex VAT
|
Samsung Galaxy A16 |
Blue |
Galaxy A16 |
Blue |
|
No |
85mm |
170mm |
|
17 cm (6.7) |
|
210mm |
|
146g |
19mm |
No pattern |
|
1 pc(s) |
|
17 cm (6,7") |
Cellularline BOOK3GALA16K Booklet Case for Galaxy A16 5G Black Stand |
18-7438
|
|
|
1+ £20.50
Price per unit Ex VAT
|
Samsung Galaxy A16 |
Black |
Galaxy A16 |
Black |
|
No |
85mm |
170mm |
|
17 cm (6.7) |
1 |
210mm |
Hanging box |
146g |
19mm |
|
Bump resistant, Scratch resistant |
1 pc(s) |
80 pc(s) |
17 cm (6,7") |
Cellularline BOOK3GALS24FEK Booklet Samsung Galaxy S24 FE Black Stand Case |
18-7439
|
|
Despatched within 4 working days - 29 in stock
|
1+ £17.54
Price per unit Ex VAT
|
Samsung Galaxy S24 |
Black |
GALAXY S24FE |
Black |
Yes |
No |
85mm |
167mm |
Yes |
17 cm (6.7) |
1 |
185mm |
Hanging box |
141g |
18mm |
|
|
1 pc(s) |
80 pc(s) |
17 cm (6,7") |
Cellularline BOOKAG2GALS23FEK Booklet Case Samsung Galaxy S23 FE Black Stand |
18-7440
|
|
|
1+ £28.88
Price per unit Ex VAT
|
Samsung Galaxy S23 |
Black |
S23 FE |
Black |
|
|
88mm |
163mm |
|
16.3 cm (6.4) |
3 |
210mm |
|
160g |
23mm |
|
Anti-bacterial, Scratch resistant |
|
|
16,3 cm (6,4") |
Cellularline BOOKAG2GALS24K Booklet Case Samsung Galaxy S24 Black Stand |
18-7442
|
|
|
1+ £28.88
Price per unit Ex VAT
|
Samsung Galaxy S24 |
Black |
Galaxy S24 |
Black |
Yes |
No |
85mm |
154mm |
|
15.8 cm (6.2) |
3 |
210mm |
Hanging box |
147g |
23mm |
|
Bump resistant, RFID resistant, Scratch resistant |
1 pc(s) |
68 pc(s) |
15,7 cm (6,2") |