Cellularline BOOK3GALA15B BOOK Samsung Galaxy A15 5G Blue Stand Case

MPN
BOOK3GALA15B
Brand
Cellularline
EAN-13
8018080474569
Order Code
18-7435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.39 £18.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cellularline BOOK3GALA15B provides a robust solution for safeguarding the Samsung Galaxy A15 5G with its engineered mobile phone case, specifically designed to meet protective requirements while allowing full device functionality. This precision-crafted stand case, identifiable by the alternate description 3129186, combines durable materials and a reliable build to securely fit the phone, offering protection against physical impacts while also enabling convenient, hands-free operation through its versatile stand feature. Suitable for use in both everyday scenarios and in environments where device protection from accidental drops or impacts is crucial, the case serves to extend the longevity and maintain the condition of the Samsung Galaxy A15 5G.
Compatible With Samsung Galaxy A15
Colour Blue
Compatibility Galaxy A15
Material Faux leather
Product colour Blue
Type Booklet
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Built-in screen cover Yes
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Depth 84mm
Desktop stand Yes
Height 166.5mm
Maximum screen size 16.5 cm (6.5)
Number of card pockets 1
Package depth 110mm
Package height 185mm
Package Type Hanging box
Package weight 143g
Package width 18mm
Protection features Bump resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16,5 cm (6,5")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 128g
Width 0mm

Reviews

Be the first to submit a review

Trustpilot