Cellularline BOOK3GALA16K Booklet Case for Galaxy A16 5G Black Stand

MPN
BOOK3GALA16K
Brand
Cellularline
EAN-13
8018080489716
Order Code
18-7438
Country of Origin
China
View Full Product Range (7)

Discontinued


Cellularline BOOK3GALA16K, is a booklet case designed specifically for the Galaxy A16 5G, offering both protection and functionality. This mobile phone case embodies a robust design to safeguard the phone against everyday impacts and scratches, while maintaining a sleek profile that complements the device's form factor. Engineered using quality materials, it includes a stand feature that supports hands-free viewing angles, enhancing the user's experience for multimedia consumption. This case is particularly useful in scenarios where device durability is required, such as in industrial environments or for field engineers needing reliable phone protection during on-site activities. The seamless integration of form and function makes this case an optimal choice for maintaining device integrity while on the move.
Compatible With Samsung Galaxy A16
Colour Black
Compatibility Galaxy A16
Material Faux leather
Product colour Black
Type Booklet
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Depth 85mm
Desktop stand Yes
Height 170mm
Maximum screen size 17 cm (6.7)
Number of card pockets 1
Package depth 110mm
Package height 210mm
Package Type Hanging box
Package weight 146g
Package width 19mm
Products per master (outer) case 80 pc(s)
Protection features Bump resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 146g
Width 16.6mm

Trustpilot