Cellularline BOOKAG2GALS23FEK Booklet Case Samsung Galaxy S23 FE Black Stand

MPN
BOOKAG2GALS23FEK
Brand
Cellularline
EAN-13
8018080471834
Order Code
18-7440
Country of Origin
China
View Full Product Range (7)

Discontinued


Cellularline BOOKAG2GALS23FEK offers a robust solution for mobile phone protection with its carefully designed booklet case specifically for the Samsung Galaxy S23 FE. Engineered for durability, this case provides comprehensive coverage, ensuring protection against everyday impacts while maintaining full access to all ports and functions. It incorporates a practical stand feature, which facilitates hands-free viewing and enhances user convenience for activities such as video calls and media consumption. This case is not only an accessory but an integral component in extending the lifespan of mobile devices, making it particularly valuable in professional environments where device integrity is paramount. The precise engineering of the Cellularline BOOKAG2GALS23FEK underscores its suitability for both personal and work-related applications requiring mobile technology.
Compatible With Samsung Galaxy S23
Colour Black
Compatibility S23 FE
Material Faux leather
Product colour Black
Type Booklet
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Depth 88mm
Desktop stand Yes
Height 163mm
Maximum screen size 16.3 cm (6.4)
Number of card pockets 3
Package depth 110mm
Package height 210mm
Package weight 160g
Package width 23mm
Protection features Anti-bacterial, Scratch resistant
Suitable For 16,3 cm (6,4")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 145g
Width 0mm

Trustpilot