Cellularline BOOK3GALA15K Booklet Samsung Galaxy A15 5G Black Stand Case

MPN
BOOK3GALA15K
Brand
Cellularline
EAN-13
8018080474552
Order Code
18-7436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.39 £18.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cellularline BOOK3GALA15K is a stand case designed for the Samsung Galaxy A15 5G, combining functionality and robust protection for mobile devices. Engineered to offer comprehensive coverage, this black booklet-style case secures the smartphone against everyday wear, while the integrated stand feature provides hands-free viewing capability, enhancing the device's usability during tasks that demand multi-angle viewing or video playback. The precise cut-outs ensure full access to the device's ports and buttons, preserving its usability without compromising on protection. As an ideal solution for professionals and consumers alike, this case serves in scenarios requiring enhanced device handling efficiency, such as business environments or remote work settings.
Compatible With Samsung Galaxy A15
Colour Black
Compatibility Galaxy A15
Material Faux leather
Product colour Black
Type Booklet
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Built-in screen cover Yes
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Depth 88mm
Desktop stand Yes
Height 167mm
Maximum screen size 16.5 cm (6.5)
Number of card pockets 1
Package depth 110mm
Package height 210mm
Package Type Hanging box
Package weight 144g
Package width 19mm
Protection features Bump resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16,5 cm (6,5")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 134g
Width 0mm

Reviews

Be the first to submit a review

Trustpilot