Cellularline BOOK3GALA16B Booklet Case Samsung Galaxy A16 5G Blue Stand

MPN
BOOK3GALA16B
Brand
Cellularline
EAN-13
8018080489723
Order Code
18-7437
Country of Origin
China
View Full Product Range (7)

Discontinued


Cellularline BOOK3GALA16B is a mobile phone case designed specifically for the Samsung Galaxy A16 5G. Engineered with precision, the case offers a booklet-style design in a blue colour that not only enhances the phone's aesthetic appeal but also provides practical functionality. The stand feature of this case allows for hands-free viewing, making it ideal for activities such as video conferencing or media playback. Constructed to fit the Samsung Galaxy A16 5G precisely, it ensures access to all necessary ports and controls while offering protection from everyday wear and tear. This product is particularly suitable for engineers or professionals who require a reliable and functional protective case to safeguard their mobile device during technical fieldwork or office use.
Compatible With Samsung Galaxy A16
Colour Blue
Compatibility Galaxy A16
Material Faux leather
Product colour Blue
Type Booklet
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Depth 85mm
Desktop stand Yes
Height 170mm
Maximum screen size 17 cm (6.7)
Package depth 110mm
Package height 210mm
Package weight 146g
Package width 19mm
Pattern No pattern
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 133g
Width 16.6mm

Trustpilot