Cellularline BOOKAG2GALS24K Booklet Case Samsung Galaxy S24 Black Stand

MPN
BOOKAG2GALS24K
Brand
Cellularline
EAN-13
8018080475207
Order Code
18-7442
Country of Origin
China
View Full Product Range (7)

Discontinued


Cellularline BOOKAG2GALS24K is a mobile phone case specifically designed for the Samsung Galaxy S24, providing robust protection and functionality for this device. The case features a black finish and includes a stand function, allowing for hands-free viewing, which is beneficial for both personal and professional use, such as conducting video conferences or watching tutorials. Engineered from durable materials, the booklet-style design ensures that the phone's screen and body are safeguarded from impacts and scratches, while maintaining access to all ports and buttons. This precise fit and practical design make it suitable for scenarios where reliability and ease of use are paramount, such as outdoor fieldwork or general everyday usage where device protection is essential.
Compatible With Samsung Galaxy S24
Colour Black
Compatibility Galaxy S24
Material Faux leather
Product colour Black
Type Booklet
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Built-in battery No
Built-in screen cover Yes
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Depth 85mm
Desktop stand Yes
Height 154mm
Maximum screen size 15.8 cm (6.2)
Number of card pockets 3
Package depth 110mm
Package height 210mm
Package Type Hanging box
Package weight 147g
Package width 23mm
Products per master (outer) case 68 pc(s)
Protection features Bump resistant, RFID resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,7 cm (6,2")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 130g
Width 22mm

Trustpilot