Cellularline BOOK3GALS24FEK Booklet Samsung Galaxy S24 FE Black Stand Case

MPN
BOOK3GALS24FEK
Brand
Cellularline
EAN-13
8018080487941
Order Code
18-7439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.63 £17.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Cellularline BOOK3GALS24FEK is a booklet-style mobile phone case specifically designed for the Samsung Galaxy S24 FE, offering a sophisticated solution for device protection. Engineered from durable materials, this black stand case provides robust defence against potential impacts and scratches while ensuring user accessibility to all device functions and ports. The case's integral stand feature allows for hands-free device operation, supporting an ergonomic and convenient viewing angle ideal for video calls or multimedia consumption. Its precision-cut design guarantees a seamless fit, making it an essential accessory for safeguarding the structural integrity of the smartphone in both everyday use and more demanding environments.
Compatible With Samsung Galaxy S24
Colour Black
Compatibility GALAXY S24FE
Material Faux leather
Product colour Black
Type Booklet
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Built-in battery No
Built-in screen cover Yes
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Depth 85mm
Desktop stand Yes
Easy to apply Yes
Height 167mm
Maximum screen size 17 cm (6.7)
Number of card pockets 1
Package depth 110mm
Package height 185mm
Package Type Hanging box
Package weight 141g
Package width 18mm
Products per master (outer) case 80 pc(s)
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 131g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot