Cellularline BTHEADBBASICMSP In-ear headset Bluetooth White with charging case |
18-7445
|
|
Back order - 3 availableBack-order availability date - 17/07/2026
|
1+ £27.79
Price per unit Ex VAT
|
0.15m |
White |
|
Yes |
1200 min |
Yes |
Built-in battery |
4g |
Yes |
5.1 |
|
|
USB Type-C |
5W |
|
2.5W |
Yes |
w/o USB Power Delivery |
True Wireless Stereo (TWS) |
USB |
Cellularline 1075101 In-ear headset Bluetooth Black Charging case Volume control |
18-7453
|
|
Back order - 3 availableBack-order availability date - 17/07/2026
|
1+ £35.35
Price per unit Ex VAT
|
0.15m |
Black |
|
Yes |
|
Yes |
Built-in battery |
8g |
Yes |
5.3 |
|
Yes |
USB Type-C |
5W |
|
2.5W |
Yes |
w/o USB Power Delivery |
True Wireless Stereo (TWS) |
|
Cellularline BTMSTWSSPARKP In-ear headset Bluetooth Pink Black case Indicator |
18-7454
|
|
Back order - 1 availableBack-order availability date - 17/07/2026
|
1+ £35.35
Price per unit Ex VAT
|
0.15m |
Black |
|
Yes |
|
Yes |
Built-in battery |
8g |
Yes |
5.3 |
|
Yes |
USB Type-C |
5W |
|
2.5W |
Yes |
w/o USB Power Delivery |
True Wireless Stereo (TWS) |
|
Cellularline 1075101 In-ear headset Bluetooth White Charge-case Batt-Indicator |
18-7455
|
|
Back order - 3 availableBack-order availability date - 17/07/2026
|
1+ £35.35
Price per unit Ex VAT
|
0.15m |
White |
|
Yes |
|
Yes |
Built-in battery |
8g |
Yes |
5.3 |
|
Yes |
USB Type-C |
5W |
|
2.5W |
Yes |
w/o USB Power Delivery |
True Wireless Stereo (TWS) |
|
Cellularline BTMSTWSSWAGB In-ear Bluetooth headset Cordless Blue Charging case |
18-7456
|
|
Back order - 4 availableBack-order availability date - 17/07/2026
|
1+ £26.72
Price per unit Ex VAT
|
0.15m |
Blue |
|
Yes |
1200 min |
Yes |
Built-in battery |
4g |
Yes |
5.1 |
|
|
USB Type-C |
5W |
|
2.5W |
Yes |
w/o USB Power Delivery |
True Wireless Stereo (TWS) |
USB |
Cellularline 1075101 In-ear headset Bluetooth Violet with charging case |
18-7458
|
|
Back order - 2 availableBack-order availability date - 17/07/2026
|
1+ £26.72
Price per unit Ex VAT
|
0.15m |
Purple |
|
Yes |
1200 min |
Yes |
Built-in battery |
4g |
Yes |
5.1 |
|
|
USB Type-C |
5W |
|
2.5W |
Yes |
w/o USB Power Delivery |
True Wireless Stereo (TWS) |
USB |
Cellularline PBDISPL01PD20000K In-ear headset Corded Black Volume control |
18-7477
|
|
Despatched within 4 working days - 13 in stock
|
1+ £23.19
Price per unit Ex VAT
|
In-Ear |
Black |
Yes |
No |
|
No |
|
|
No |
|
Black |
|
|
|
China |
|
|
|
Wired |
|