Cellularline 1075101 In-ear headset Bluetooth Black Charging case Volume control

MPN
BTMSTWSSPARKK
Brand
Cellularline
EAN-13
8018080488603
Order Code
18-7453
Country of Origin
China

No longer stocked


Cellularline BTMSTWSSPARKK is an advanced in-ear headset designed for wireless communication applications, featuring Bluetooth connectivity for seamless and efficient audio transmission. This black headset comes with a dedicated charging case, ensuring extended battery life and convenient portability for users in various professional environments. Equipped with volume control functionality, it provides users with precise audio adjustments, enhancing usability in tasks that require focus and clear communication, such as teleconferencing or field engineering. Its compact design and robust connectivity make it ideal for engineering applications that demand reliable, hands-free communication solutions in variable and demanding conditions.
Type In ear
Cable Length 0.15m
Colour Black
Weight 66g
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Semi-open
Audio adapters included No
Batteries included Yes
Battery operated Yes
Battery type Built-in battery
Battery weight 8g
Bluetooth Yes
Bluetooth Version 5.3
Bone conduction sensor No
Brand compatibility Universal
Built-in display (charging case) Yes
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time 6 h
Continuous audio playback time (with charging case) 30 h
Control Type Touch
Dangerous goods class Class 9
Depth 20mm
Ear coupling Intraaural
Foldable No
Headset type Binaural
Height 45mm
Intraaural headphones type Earbuds
LED indicators Battery level
Max. battery life 30h
Microphone type Built-in
Noise canceling No
Package depth 28mm
Package height 140mm
Package weight 74g
Package width 75mm
Power Supply Li-Po rechargeable battery (built-in)
Product colour Black
Protection features Not applicable
Quick start guide Yes
Recommended usage Calls/Music
RF connectivity No
Technology LiPo
UN Number UN3481
USB connectivity No
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control No
Warranty period 2 year(s)
Wearing style In-ear
Width 45mm
Wireless charging No

Trustpilot