Cellularline 1075101 In-ear headset Bluetooth Violet with charging case

MPN
BTMSTWSSWAGW
Brand
Cellularline
EAN-13
8018080454806
Order Code
18-7458
Country of Origin
China

No longer stocked


Cellularline BTMSTWSSWAGW is a state-of-the-art in-ear Bluetooth headset designed in a striking violet hue, equipped with a compact charging case for enhanced portability and convenience. These headphones are engineered to deliver high-quality audio performance through a wireless connection, offering seamless integration with various Bluetooth-enabled devices. The ergonomic design ensures a comfortable fit, making them suitable for prolonged use in professional environments such as engineering workspaces, where hands-free communication and precise audio output are essential. Additionally, the included charging case extends battery life, providing a reliable solution for busy professionals who require continuous connectivity throughout the day.
Type In ear
Cable Length 0.15m
Colour Purple
Weight 66g
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Semi-open
Audio adapters included No
Batteries included Yes
Battery life 1200 min
Battery operated Yes
Battery type Built-in battery
Battery weight 4g
Bluetooth Yes
Bluetooth Version 5.1
Bone conduction sensor No
Brand compatibility Universal
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (with charging case) 20 h
Control Type Touch
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 45mm
Ear coupling Intraaural
Foldable No
Headphone Features Charging case
Headset type Binaural
Height 45mm
Intraaural headphones type Earbuds
Max. battery life 20h
Max. talk Time 4h
Microphone type Built-in
Noise canceling No
Noise reduction No
Package depth 27mm
Package height 141mm
Package weight 73g
Package width 75mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Purple
Protection features Not applicable
Quick start guide Yes
Recommended usage Calls/Music
RF connectivity No
Technology Li-ion
UN Number UN3481
USB connectivity No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control No
Warranty period 2 year(s)
Wearing style In-ear
Width 14mm
Wireless charging No

Trustpilot