Cellularline BTHEADBBASICMSP In-ear headset Bluetooth White with charging case

MPN
BTHEADBBASICMSP
Brand
Cellularline
EAN-13
8018080454714
Order Code
18-7445
Country of Origin
China

Discontinued


Cellularline BTHEADBBASICMSP represents a reliable in-ear headset, integrating Bluetooth technology in a compact white design, complete with a convenient charging case. This product is suited for those in need of a wireless audio solution that combines ease of use with essential functionality, making it ideal for both recreational and professional settings. Engineers may utilise this headset in scenarios requiring hands-free communication or when performing tasks necessitating uninterrupted focus, such as remote system monitoring or on-site technical inspections. The inclusion of a charging case ensures prolonged use without frequent charging interruptions, maintaining efficiency in demanding environments.
Type In ear
Cable Length 0.15m
Colour White
Weight 66g
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Semi-open
Audio adapters included No
Batteries included Yes
Battery life 1200 min
Battery operated Yes
Battery type Built-in battery
Battery weight 4g
Bluetooth Yes
Bluetooth Version 5.1
Bone conduction sensor No
Brand compatibility Universal
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (with charging case) 20 h
Control Type Touch
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 14mm
Ear coupling Intraaural
Foldable No
Headphone Features Charging case
Headset type Binaural
Height 45mm
Intraaural headphones type Earbuds
Max. battery life 20h
Max. talk Time 4h
Microphone type Built-in
Noise canceling No
Noise reduction No
Package depth 27mm
Package height 141mm
Package weight 73g
Package width 75mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour White
Protection features Not applicable
Quick start guide Yes
Recommended usage Calls/Music
RF connectivity No
Technology Li-ion
UN Number UN3481
USB connectivity No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control No
Warranty period 2 year(s)
Wearing style In-ear
Width 0mm
Wireless charging No

Trustpilot