Cellularline 1075101 In-ear headset Bluetooth White Charge-case Batt-Indicator

MPN
BTMSTWSSPARKW
Brand
Cellularline
EAN-13
8018080488627
Order Code
18-7455
Country of Origin
China

No longer stocked


Cellularline BTMSTWSSPARKW offers an advanced solution in the field of wireless audio technology with its Bluetooth in-ear headset, finished in white. This headset is equipped with a convenient charge case that includes a battery level indicator, which ensures users are informed about the remaining power and can efficiently manage recharging routines. The compact and lightweight design makes it suitable for various engineering applications, from facilitating hands-free communication in a dynamic work environment to offering enhanced user mobility during field operations. The device is produced by Cellularline, consistent with their renowned commitment to high-quality audio performance and technological innovation.
Type In ear
Cable Length 0.15m
Colour White
Weight 66g
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Semi-open
Audio adapters included No
Batteries included Yes
Battery operated Yes
Battery type Built-in battery
Battery weight 8g
Bluetooth Yes
Bluetooth Version 5.3
Bone conduction sensor No
Brand compatibility Universal
Built-in display (charging case) Yes
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time 6 h
Continuous audio playback time (with charging case) 30 h
Control Type Touch
Dangerous goods class Class 9
Depth 20mm
Ear coupling Intraaural
Foldable No
Headset type Binaural
Height 45mm
Intraaural headphones type Earbuds
LED indicators Battery level
Max. battery life 30h
Microphone type Built-in
Noise canceling No
Package depth 28mm
Package height 140mm
Package weight 74g
Package width 75mm
Power Supply Li-Po rechargeable battery (built-in)
Product colour White
Protection features Not applicable
Quick start guide Yes
Recommended usage Calls/Music
RF connectivity No
Technology LiPo
UN Number UN3481
USB connectivity No
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control No
Warranty period 2 year(s)
Wearing style In-ear
Width 45mm
Wireless charging No

Trustpilot