Cellularline BTMSTWSSPARKP In-ear headset Bluetooth Pink Black case Indicator

MPN
BTMSTWSSPARKP
Brand
Cellularline
EAN-13
8018080488634
Order Code
18-7454
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £35.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 17/07/2026

Cellularline BTMSTWSSPARKP is a state-of-the-art in-ear headset designed for seamless Bluetooth connectivity, configured with a distinctive pink and black case. Engineered for precision audio delivery, this device includes an indicator feature for operational status, enhancing user interaction with improved visual feedback. Suitable for a variety of engineering applications such as in-depth audio testing and wireless communication assessments, it ensures high-fidelity sound performance and reliable connection stability. The headset caters to both consumer and professional demands where robust wireless audio solutions are required, facilitating hands-free communication in personal and technical contexts.
Type In ear
Cable Length 0.15m
Colour Black
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Semi-open
Audio adapters included No
Batteries included Yes
Battery operated Yes
Battery type Built-in battery
Battery weight 8g
Bluetooth Yes
Bluetooth Version 5.3
Bone conduction sensor No
Brand compatibility Universal
Built-in display (charging case) Yes
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time 6 h
Continuous audio playback time (with charging case) 30 h
Control Type Touch
Dangerous goods class Class 9
Depth 15mm
Ear coupling Intraaural
Foldable No
Headset type Binaural
Height 35mm
Intraaural headphones type Earbuds
LED indicators Battery level
Max. battery life 30h
Microphone type Built-in
Noise canceling No
Package depth 25mm
Package height 142mm
Package weight 78g
Package width 75mm
Power Supply Li-Po rechargeable battery (built-in)
Product colour Pink
Protection features Not applicable
Quick start guide Yes
Recommended usage Calls/Music
RF connectivity No
Technology LiPo
UN Number UN3481
USB connectivity No
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control No
Warranty period 2 year(s)
Wearing style In-ear
Weight 66g
Width 40mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot