Cellularline PBDISPL01PD20000K In-ear headset Corded Black Volume control

MPN
PBDISPL01PD20000K
Brand
Cellularline
EAN-13
8018080422386
Order Code
18-7477
Country of Origin
China

No longer stocked


Cellularline PBDISPL01PD20000K is an in-ear, corded headset designed with high-quality sound performance in mind, featuring an integrated volume control function for ease of use. The headset, in a black colour, provides a reliable and efficient audio solution for communication and multimedia applications. Its ergonomic design ensures comfort during prolonged use, making it suitable for engineers and technicians who require consistent audio clarity while working on tasks that involve telecommunication systems, sound testing, or equipment diagnostics. The robust build quality of the Cellularline headset ensures durability in professional environments, offering a dependable solution for high-demand situations.
Type In ear
Cable Length In-Ear
Colour Black
Frequency Range 20-20000Hz
Transfer Type Corded (1075100)
Weight 48g
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Semi-open
Adjustable volume Yes
Audio adapters included No
Batteries included No
Battery operated No
Bluetooth No
Bone conduction sensor No
Brand compatibility Universal
Cable Colour Black
Connectivity technology Wired
Control Type Buttons
Control unit type In-line control unit
Depth 2.5mm
Ear coupling Intraaural
Foldable No
Headphone Features Volume control
Headset connection USB-C®
Headset type Binaural
Height 1200mm
Intraaural headphones type Earbuds
Microphone type Built-in
Operating keys Answer/end call, Volume +, Volume -
Package depth 90mm
Package height 140mm
Package weight 48g
Package width 25mm
Product colour Black
Quantity 1
Recommended usage Calls/Music
RF connectivity No
USB connectivity Yes
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port No
Volume Control Button
Warranty period 2 year(s)
Wearing style In-ear
Width 17mm
Wireless charging No

Trustpilot