CellPack Heat Shrink Heatshrink w/o adhesive 617824

CellPack Brand: CellPack
CellPack manufactures a range of heatshrink tubing products with different colours and transparency options, consistent dimensions of 24mm width and 4m length, and a 3:1 shrinkage ratio.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127139 Heatshrink Black 24mm 3:1 Shrinkage 4m No Adhesive
CellPack 127139 Heatshrink Black 24mm 3:1 Shrinkage 4m No Adhesive
Standard range
Order code: 02-2589
MPN: 127139

Despatched within 4 working days - 74 in stock
1+ £25.46
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -55°C SB24-8 8mm 24mm +90°C 1.00mm
CellPack 127140 Heatshrink Transparent 24mm 3:1 Shrinkage 4m Length
CellPack 127140 Heatshrink Transparent 24mm 3:1 Shrinkage 4m Length
Standard range
Order code: 02-2590
MPN: 127140

Despatched within 4 working days - 17 in stock
1+ £33.78
10+ £31.96
100+ £31.77
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -55°C SB24-8 8mm 24mm +90°C 1.00mm
CellPack 127141 Heatshrink Blue 24mm/8mm 3:1 Shrink 4m Thin Wall
CellPack 127141 Heatshrink Blue 24mm/8mm 3:1 Shrink 4m Thin Wall
Standard range
Order code: 02-2591
MPN: 127141

Despatched within 4 working days - 12 in stock
1+ £28.94
Price per unit Ex VAT
Blue 3:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -55°C SB24-8 8mm 24mm +90°C 1.00mm
CellPack 127142 Heatshrink Yellow 24mm 8mm Shrinkage 3:1 4m
CellPack 127142 Heatshrink Yellow 24mm 8mm Shrinkage 3:1 4m
Standard range
Order code: 02-2592
MPN: 127142

Despatched within 4 working days - 5 in stock
1+ £30.82
Price per unit Ex VAT
Yellow 3:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -55°C SB24-8 8mm 24mm +90°C 1.00mm
CellPack 127143 Heatshrink Red 3:1 24mm/8mm 4m No Adhesive
CellPack 127143 Heatshrink Red 3:1 24mm/8mm 4m No Adhesive
Standard range
Order code: 02-2593
MPN: 127143

Despatched within 4 working days - 1 in stock
1+ £28.94
Price per unit Ex VAT
Red 3:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -55°C SB24-8 8mm 24mm +90°C 1.00mm
CellPack 127144 Heatshrink White 24mm 3:1 Shrink Ratio 4m No Adhesive
CellPack 127144 Heatshrink White 24mm 3:1 Shrink Ratio 4m No Adhesive
Standard range
Order code: 02-2594
MPN: 127144

Despatched within 4 working days - 1 in stock
1+ £28.94
Price per unit Ex VAT
White 3:1 Heat Shrink Tubing 4m No Polyolefin (processed, irradiated) +135°C -55°C SB24-8 8mm 24mm +90°C 1.00mm

Trustpilot