CellPack 127142 Heatshrink Yellow 24mm 8mm Shrinkage 3:1 4m

Image Representative of Range

CellPack 127142 Heatshrink Yellow 24mm 8mm Shrinkage 3:1 4m

MPN
127142
Brand
CellPack
EAN-13
4010311013404
Order Code
02-2592
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack's heat shrink, model 127142, is a yellow, adhesive-free tubing with a shrinkage ratio of 3:1. It measures 24 mm in diameter before shrinking and 8 mm after, with a total length of 4 metres. This product is ideal for insulating and protecting cables, wires, and connections in electrical and industrial settings.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB24-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot