CellPack 127141 Heatshrink Blue 24mm/8mm 3:1 Shrink 4m Thin Wall

Image Representative of Range

CellPack 127141 Heatshrink Blue 24mm/8mm 3:1 Shrink 4m Thin Wall

MPN
127141
Brand
CellPack
EAN-13
2050005021843
Order Code
02-2591
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

CellPack's Heatshrink SB24-8 is a blue, adhesive-free heat shrink with a 3:1 shrinkage ratio, measuring 24 mm before shrinking to 8 mm. This versatile product is ideal for insulating and protecting cable joints and terminations. Suitable for various electrical and wiring applications, it comes in a 4 m length.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB24-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot