CellPack 127144 Heatshrink White 24mm 3:1 Shrink Ratio 4m No Adhesive

Image Representative of Range

CellPack 127144 Heatshrink White 24mm 3:1 Shrink Ratio 4m No Adhesive

MPN
127144
Brand
CellPack
EAN-13
4010311013428
Order Code
02-2594
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CellPack's heatshrink, model 127144, offers a 3:1 shrinkage ratio and lacks adhesive, measuring 24 mm pre-shrink and 8 mm post-shrink. This white heatshrink is four metres long and ideal for insulating electrical connections or bundling wires. It is typically used in environments that require secure, non-adhesive insulation solutions.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB24-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot