CellPack 127140 Heatshrink Transparent 24mm 3:1 Shrinkage 4m Length

Image Representative of Range

CellPack 127140 Heatshrink Transparent 24mm 3:1 Shrinkage 4m Length

MPN
127140
Brand
CellPack
EAN-13
4010311013381
Order Code
02-2590
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.78
10+ £31.96
100+ £31.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by CellPack, this transparent heat shrink tubing features a 3:1 shrinkage ratio, measuring 24 mm before shrinking to 8 mm. It comes in a 4-meter length and is identified by the code 127140 or SB24-8. Ideal for insulation and bundling of cables, it does not have adhesive, making it suitable for applications where adhesive-free, lightweight protection is preferable.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB24-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot