CellPack 127139 Heatshrink Black 24mm 3:1 Shrinkage 4m No Adhesive

Image Representative of Range

CellPack 127139 Heatshrink Black 24mm 3:1 Shrinkage 4m No Adhesive

MPN
127139
Brand
CellPack
EAN-13
4010311037141
Order Code
02-2589
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

CellPack's heatshrink model SB24-8 features a black 24 mm diameter with an 8 mm shrinkage and a 3:1 ratio, provided in a 4-meter length. The shrink tube lacks adhesive, suitable for insulation and protection of electrical components. It is often used in cable management, offering durability and reliability in various environments.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB24-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot