CellPack 127143 Heatshrink Red 3:1 24mm/8mm 4m No Adhesive

Image Representative of Range

CellPack 127143 Heatshrink Red 3:1 24mm/8mm 4m No Adhesive

MPN
127143
Brand
CellPack
EAN-13
4010311013411
Order Code
02-2593
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack manufactures the 127143 heat shrink, a red 24 mm tubing that shrinks to 8 mm, designed for insulating and protecting cables and wires. This versatile heatshrink features a 3:1 shrinkage ratio and is provided without adhesive in a 4-meter length. Typical applications include electrical insulation, strain relief, and protection against mechanical abrasion.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB24-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot