CellPack Heat Shrink Heatshrink w/o adhesive 617823

CellPack Brand: CellPack
The CellPack company offers a range of heatshrink products in various colours and specifications, designed for efficient insulation with a 3:1 shrinkage ratio over a length of 7 metres.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127132 Heatshrink Black 18mm 6mm 3:1 Shrinkage 7m No Adhesive
CellPack 127132 Heatshrink Black 18mm 6mm 3:1 Shrinkage 7m No Adhesive
Standard range
Order code: 02-2583
MPN: 127132

Despatched within 4 working days - 27 in stock
1+ £26.20
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 7m No Polyolefin (processed, irradiated) +135°C -55°C SB18-6 6mm 18mm +90°C 0.75mm
CellPack 127133 Heatshrink Transparent 18mm 3:1 Shrinkage 7m
CellPack 127133 Heatshrink Transparent 18mm 3:1 Shrinkage 7m
Standard range
Order code: 02-2584
MPN: 127133

Despatched within 4 working days - 11 in stock
1+ £31.63
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 7m No Polyolefin (processed, irradiated) +135°C -55°C SB18-6 6mm 18mm +90°C 0.75mm
CellPack 127134 Heatshrink Blue 18mm 6mm 3:1 Shrinkage 7m
CellPack 127134 Heatshrink Blue 18mm 6mm 3:1 Shrinkage 7m
Standard range
Order code: 02-2585
MPN: 127134

Despatched within 4 working days - 7 in stock
1+ £29.77
Price per unit Ex VAT
Blue 3:1 Heat Shrink Tubing 7m No Polyolefin (processed, irradiated) +135°C -55°C SB18-6 6mm 18mm +90°C 0.75mm
CellPack 127135 Heatshrink Yellow 18mm 3:1 Shrink 7m No Adhesive
CellPack 127135 Heatshrink Yellow 18mm 3:1 Shrink 7m No Adhesive
Standard range
Order code: 02-2586
MPN: 127135

Despatched within 4 working days - 5 in stock
1+ £31.21
Price per unit Ex VAT
Yellow 3:1 Heat Shrink Tubing 7m No Polyolefin (processed, irradiated) +135°C -55°C SB18-6 6mm 18mm +90°C 0.75mm
CellPack 127136 Heatshrink Red 18mm 6mm 3:1 Shrinkage 7m Length
CellPack 127136 Heatshrink Red 18mm 6mm 3:1 Shrinkage 7m Length
Standard range
Order code: 02-2587
MPN: 127136

Despatched within 4 working days - 6 in stock
1+ £32.10
Price per unit Ex VAT
Red 3:1 Heat Shrink Tubing 7m No Polyolefin (processed, irradiated) +135°C -55°C SB18-6 6mm 18mm +90°C 0.75mm
CellPack 127137 Heatshrink White 18mm 3:1 Shrinkage 7m Length Non-Adhesive
CellPack 127137 Heatshrink White 18mm 3:1 Shrinkage 7m Length Non-Adhesive
Standard range
Order code: 02-2588
MPN: 127137

Despatched within 4 working days - 4 in stock
1+ £29.77
Price per unit Ex VAT
White 3:1 Heat Shrink Tubing 7m No Polyolefin (processed, irradiated) +135°C -55°C SB18-6 6mm 18mm +90°C 0.75mm

Trustpilot